+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: KONNWEI
Manufacturer | KONNWEI | |
Type of tester | rechargeable batteries | |
Measurement | DC voltage, resistance | |
Kind of display used | LCD | |
Software | download from manufacturers website | |
Application | battery Pb, for GEL battery, rechargeable battery AGM, rechargeable battery EFB | |
Additional functions | OBD diagnostic meter | |
Rechargeable battery voltage | 6 / 12V | |
Capacity | 220Ah | |
Interface language | DE, EN, ES, FR, IT, NL, PL, PT, RU |