+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KW720

Tester: rechargeable batteries; 255x103x36mm; VDC: 6÷24V; 220Ah


Manufacturer: KONNWEI

Manufacturer part number:
KW720
TME Symbol:
KW720

Specification

Manufacturer
KONNWEI
Type of tester
rechargeable batteries
Dimensions
255x103x36mm
Measurement
DC voltage, resistance
DC voltage measuring range
6...24V
Kind of display used
LCD
Software
download from manufacturers website
Application
battery Pb, for GEL battery, rechargeable battery AGM, rechargeable battery EFB
Rechargeable battery voltage
6 / 12 / 24V
Capacity
220Ah
Interface language
DE, EN, ES, FR, IT, JA, KO, NL, PL, PT, RU, ZF
Measuring instrument features
  • battery test based on CA, CCA, BCI, MCA, JIS, SAE, EN, DIN and IECS standards
  • charging test
  • cranking test
  • integrated printer
  • remaining battery percentage indication
  • state of charge indication SOC
  • state of health indication SOH
Standard equipment
  • hard case
  • mains cable
  • printer paper roll x2
  • test leads
  • user's manual
Gross weight2.2996 kg

WATCH VIDEO

See other products in this category: Batteries Testers KONNWEI,
*
KW720
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 151.00 USDGross price for quantities from 1 pcs - 151.00 USD
Net price for quantities from 3 pcs - 142.00 USDGross price for quantities from 3 pcs - 142.00 USD