+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KWM-30581CSB

Display: LED; matrix; 5x8; red; 6÷12mcd; cathode; 23.4x37.4mm


Manufacturer: LUCKYLIGHT

Manufacturer part number:
KWM-30581CSB
TME Symbol:
KWM-30581CSB

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
matrix
Display resolution
5x8
Colour
red
Luminosity
6...12mcd
Common electrode
cathode
Dimensions
23.4x37.4mm
Mounting
THT
Wavelength
640nm
Operating current
20mA
Operating voltage
1.8...2.4V
Gross weight7.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix LUCKYLIGHT,
*
KWM-30581CSB
470 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 5 pcs - 1.27 USDGross price for quantities from 5 pcs - 1.27 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.17 USD
Net price for quantities from 250 pcs - 1.13 USDGross price for quantities from 250 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 55 pcs