+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KWP-GHD40-1260-24

LED tape; white neutral; LED/m: 240; 10mm; IP65; 12.6W/m; CRImin: 90


Manufacturer: KLUŚ

Manufacturer part number:
KWP-GHD40-1260-24
TME Symbol:
KWP-GHD40-1260-24

Specification

Manufacturer
KLUŚ
Type of optoelectronic module
LED tape
LED colour
white neutral
LED per meter amount
240
Width
10mm
IP rating
IP65
Maximum power per meter
12.6W/m
Min. colour rendering index
90
Operating voltage
24V DC
Light source efficiency
174lm/W
Colour temperature
4000K
Mounting
SMD
LEDs' features
in gel
Luminosity
2190lm/m
Cutting length
33.3mm
Conform to the norm
UL
Producer guarantee (months)
  • 60
Gross weight52.808 g
Certificates
See other products in this category: Light sources - LED ribbon KLUŚ,
*
KWP-GHD40-1260-24
5 in TME stock
Net price for quantities from 5 m - 18.20 USDGross price for quantities from 5 m - 18.20 USD
Net price for quantities from 10 m - 17.83 USDGross price for quantities from 10 m - 17.83 USD
Net price for quantities from 25 m - 17.56 USDGross price for quantities from 25 m - 17.56 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 5 m