+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KSS WIRING
Manufacturer | KSS WIRING | |
Type of cable accessories | snap handle | |
Body material | polyamide | |
Body colour | natural | |
Flammability rating | UL94V-2 | |
Mounting hole dimensions | Ø4.8mm | |
Cable accessories application | Cable P-clips | |
A dimension | 12.7mm | |
H dimension | 9.2mm | |
B dimension | 2.8mm |