+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KXB604020C-S411

Container: transportation; polymer; black; 544x362x200mm; 50kg


Manufacturer: KISTENBERG

Manufacturer part number:
KXB604020C-S411

Alternative designations: 5905197277837

TME Symbol:
KXB604020C-S411

Specification

Manufacturer
KISTENBERG
Type of container
transportation
Material
polymer
Colour
black
Body dimensions
544x362x200mm
Force
50kg
Trade name
tool basket, X BLOCK PRO 20
Gross weight1.0826 kg
EAN code5905197277837

WATCH VIDEO

See other products in this category: Containers and Boxes KISTENBERG,
*
KXB604020C-S411
22 in TME stock
Net price for quantities from 1 pcs - 9.23 USDGross price for quantities from 1 pcs - 9.23 USD
Net price for quantities from 5 pcs - 8.07 USDGross price for quantities from 5 pcs - 8.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs