+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KXB604030C-S411

Container: transportation; polymer; black; 544x362x300mm; 50kg

Manufacturer: KISTENBERG

Manufacturer part number:
KXB604030C-S411

Alternative designations: 5905197277875

TME Symbol:
KXB604030C-S411

Specification

Manufacturer
KISTENBERG
Type of container
transportation
Material
polymer
Colour
black
Body dimensions
544x362x300mm
Force
50kg
Trade name
tool basket, X BLOCK PRO 30
Gross weight1.3051 kg
EAN code5905197277875

WATCH VIDEO

See other products in this category: Containers and Boxes KISTENBERG,
*
KXB604030C-S411
31 in TME stock
Net price for quantities from 1 pcs - 12.48 USDGross price for quantities from 1 pcs - 12.48 USD
Net price for quantities from 5 pcs - 10.92 USDGross price for quantities from 5 pcs - 10.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs