+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KXB604030CS-S411

Container: transportation; polymer; black; 536x354x300mm; 50kg

Manufacturer: KISTENBERG

Manufacturer part number:
KXB604030CS-S411

Alternative designations: 5905197277882

TME Symbol:
KXB604030CS-S411

Specification

Manufacturer
KISTENBERG
Type of container
transportation
Material
polymer
Colour
black
Body dimensions
536x354x300mm
Force
50kg
Case features
separators for arranging the interior space 2x
Trade name
tool basket, X BLOCK PRO 30 PLUS
Gross weight2.3302 kg
EAN code5905197277882

WATCH VIDEO

See other products in this category: Containers and Boxes KISTENBERG,
*
KXB604030CS-S411
16 in TME stock
Net price for quantities from 1 pcs - 22.55 USDGross price for quantities from 1 pcs - 22.55 USD
Net price for quantities from 3 pcs - 19.74 USDGross price for quantities from 3 pcs - 19.74 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 3 pcs