+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KXBS1614

Container: cuvette; black,red; 157x140x105mm; 4pcs; X BLOCK


Manufacturer: KISTENBERG

Manufacturer part number:
KXBS1614

Alternative designations: 5905197279312

TME Symbol:
KXBS1614

Specification

Manufacturer
KISTENBERG
Type of container
cuvette
Colour
black, red
Body dimensions
157x140x105mm
Quantity in set/package
4pcs.
Manufacturer series
X BLOCK
Trade name
set of workshop boxes
Gross weight339 g
EAN code5905197279312

WATCH VIDEO

See other products in this category: Containers and Boxes KISTENBERG,
See other products from this series.:
*
KXBS1614
15 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 4.41 USDGross price for quantities from 1 set - 4.41 USD
Net price for quantities from 3 set - 3.86 USDGross price for quantities from 3 set - 3.86 USD
Packaging method by the manufacturer:Cardboard = 16 set