+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KXCBL03

Body; NC x3; 10A; M20; IP65; -25÷70°C; plastic

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
KXCBL03
TME Symbol:
KXCBL03

Specification

Manufacturer
LOVATO ELECTRIC
Type of control accessories
body
Output configuration
NC x3
Contact current max.
10A
Connection
M20
IP rating
IP65
Operating temperature
-25...70°C
Body material
plastic
Gross weight56 g
Certificates
EAN code8013975113196
See other products in this category: Limit Switches LOVATO ELECTRIC,
*
KXCBL03
0 in TME stock
Net price for quantities from 1 pcs - 27.97 USDGross price for quantities from 1 pcs - 27.97 USD
Net price for quantities from 5 pcs - 26.22 USDGross price for quantities from 5 pcs - 26.22 USD
Net price for quantities from 10 pcs - 24.47 USDGross price for quantities from 10 pcs - 24.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.