+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KXCBS02

Body; NC x2; 10A; M20; IP65; -25÷70°C; plastic

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
KXCBS02
TME Symbol:
KXCBS02

Specification

Manufacturer
LOVATO ELECTRIC
Type of control accessories
body
Output configuration
NC x2
Contact current max.
10A
Connection
M20
IP rating
IP65
Operating temperature
-25...70°C
Body material
plastic
Gross weight50 g
Certificates
EAN code8013975113059
See other products in this category: Limit Switches LOVATO ELECTRIC,
*
KXCBS02
0 in TME stock
Net price for quantities from 1 pcs - 26.21 USDGross price for quantities from 1 pcs - 26.21 USD
Net price for quantities from 5 pcs - 24.58 USDGross price for quantities from 5 pcs - 24.58 USD
Net price for quantities from 10 pcs - 22.94 USDGross price for quantities from 10 pcs - 22.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.