+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KXCNL11

Body; NC + NO; 10A; M20; IP65; -25÷70°C; metal


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
KXCNL11
TME Symbol:
KXCNL11

Specification

Manufacturer
LOVATO ELECTRIC
Type of control accessories
body
Output configuration
NC + NO
Contact current max.
10A
Connection
M20
IP rating
IP65
Operating temperature
-25...70°C
Body material
metal
Gross weight192 g
Certificates
EAN code8013975129142
See other products in this category: Limit Switches LOVATO ELECTRIC,
*
KXCNL11
0 in TME stock
Net price for quantities from 1 pcs - 26.60 USDGross price for quantities from 1 pcs - 26.60 USD
Net price for quantities from 5 pcs - 24.94 USDGross price for quantities from 5 pcs - 24.94 USD
Net price for quantities from 10 pcs - 23.28 USDGross price for quantities from 10 pcs - 23.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.