+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-1043GDT

LED; green; rectangular; 6.15x3.65mm; with side wall; 2÷8mcd; 100°


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-1043GDT
TME Symbol:
L-1043GDT

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
green
Shape
rectangular
Dimensions
6.15x3.65mm
LED version
with side wall
Luminosity
2...8mcd
Viewing angle
100°
Front
flat
Wavelength
565nm
LED lens
diffused, green
Mounting
THT
LED current
20mA
Operating voltage
2...2.5V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.302 g
Certificates
See other products in this category: THT LEDs rectangle KINGBRIGHT ELECTRONIC,
*
L-1043GDT
542 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 15 pcs - 0.44 USDGross price for quantities from 15 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 200 pcs - 0.38 USDGross price for quantities from 200 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Net price for quantities from 2000 pcs - 0.31 USDGross price for quantities from 2000 pcs - 0.31 USD
Net price for quantities from 3000 pcs - 0.30 USDGross price for quantities from 3000 pcs - 0.30 USD
Packaging method by the manufacturer:Bag = 500 pcs