+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED colour | red/yellow | |
LED diameter | 3mm | |
Viewing angle | 60° | |
Wavelength | 590nm, 625nm | |
LED lens | diffused, white | |
LED current | 20mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 2...2.5/2.1...2.5V DC | |
Number of terminals | 3 | |
Terminal pitch | 2.54mm | |
LED version | bicolour | |
Luminosity of red colour | 40mcd | |
Common electrode | cathode | |
Luminosity of yellow colour | 20mcd |