+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-119EGWT

LED; red/green; rectangular; 5x2mm; bicolour; 4÷10mcd; 3÷9mcd; 140°


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-119EGWT
TME Symbol:
L-119EGWT

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red/green
Shape
rectangular
Dimensions
5x2mm
LED version
bicolour
Luminosity of red colour
4...10mcd
Luminosity of green colour
3...9mcd
Viewing angle
140°
Front
flat
Wavelength
568nm, 617nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2...2.5/2.2...2.5V DC
Number of terminals
3
Terminal pitch
2.54mm
Common electrode
cathode
Gross weight0.242 g
Certificates
See other products in this category: THT LEDs rectangle KINGBRIGHT ELECTRONIC,
*
L-119EGWT
5174 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.15 USDGross price for quantities from 1 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Packaging method by the manufacturer:Bag = 500 pcs