+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-130WDT/1SURKS

LED; bicolour,in housing; 3mm; No.of diodes: 1; red/yellow; 20mA


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-130WDT/1SURKS
TME Symbol:
L-130WDT/1SURKS

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
bicolour, in housing
LED diameter
3mm
Number of diodes
1
LED colour
red/yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, white
Common electrode
cathode
Viewing angle
60°
Wavelength
568nm, 630nm
Luminosity of green colour
12...30mcd
Luminosity of red colour
400...600mcd
Gross weight0.28 g
Certificates
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC,
*
L-130WDT/1SURKS
0 in TME stock
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.
Product for special order