+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-132XGT

LED; green; 3mm; 20÷40mcd; 50°; Front: convex; 2÷2.4VDC


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-132XGT
TME Symbol:
L-132XGT

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
green
LED diameter
3mm
Luminosity
20...40mcd
Viewing angle
50°
Wavelength
568nm
LED lens
green, transparent
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
2...2.4V DC
Number of terminals
2
Gross weight0.152 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
L-132XGT
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 20 000.
Multiplicity: 1 000.
Product for special order