+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-1384AD/1YD

LED; in housing; 3.4mm; No.of diodes: 1; yellow; 20mA; 60°; 8÷15mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-1384AD/1YD
TME Symbol:
L-1384AD/1YD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
in housing
LED diameter
3.4mm
Number of diodes
1
LED colour
yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, yellow
Viewing angle
60°
Luminosity
8...15mcd
Wavelength
588nm
Operating voltage
2.1...2.5V DC
Gross weight0.205 g
Certificates
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC,
*
L-1384AD/1YD
0 in TME stock
No. of pieces (Multiplicity: 20 000)
Product for special order