+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-144GDT

LED; green; rectangular; 3.9x1.9mm; 1÷4mcd; 110°; Front: flat; 20mA

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-144GDT
TME Symbol:
L-144GDT

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
green
Shape
rectangular
Dimensions
3.9x1.9mm
Luminosity
1...4mcd
Viewing angle
110°
Front
flat
Wavelength
568nm
LED lens
diffused
Mounting
THT
LED current
20mA
Operating voltage
2.2...2.5V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.174 g
Certificates
See other products in this category: THT LEDs rectangle KINGBRIGHT ELECTRONIC,
*
L-144GDT
4294 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 200 pcs - 0.11 USDGross price for quantities from 200 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
Packaging method by the manufacturer:Bag = 1 000 pcs