+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED version | in housing | |
LED colour | red/green | |
Number of diodes | 1 | |
LED diameter | 5mm | |
Mounting | THT | |
Front | convex | |
LED current | 10mA | |
LED lens | diffused, green, red | |
Viewing angle | 60° | |
Wavelength | 568nm, 625nm | |
Luminosity of green colour | 5...20mcd | |
Luminosity of red colour | 8...30mcd | |
Operating voltage | 2...2.5/2.2...2.5V DC |