+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED version | bicolour, in housing | |
LED diameter | 5mm | |
Number of diodes | 1 | |
LED colour | red/green | |
Mounting | THT | |
Front | convex | |
LED current | 20mA | |
LED lens | diffused, white | |
Common electrode | cathode | |
Viewing angle | 30° | |
Wavelength | 565nm, 627nm | |
Luminosity of green colour | 45mcd | |
Luminosity of red colour | 50mcd | |
Operating voltage | 2...2.5/2.2...2.5V DC |