+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-153EDT

LED; orange; rectangular; 3÷5mcd; 110°; Front: flat; Pitch: 2.54mm

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-153EDT
TME Symbol:
L-153EDT

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
orange
Shape
rectangular
Luminosity
3...5mcd
Viewing angle
110°
Front
flat
Wavelength
625nm
LED lens
diffused, orange
Mounting
THT
Terminal pitch
2.54mm
Pin diameter
0.5mm
Gross weight0.2726 g
Certificates
See other products in this category: THT LEDs rectangle KINGBRIGHT ELECTRONIC
*
L-153EDT
Product withdrawn from the offer
Use the specification table below to search for similar products