+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-173ED

LED; red; rectangular; 5x2.5mm; 3÷10mcd; 100°; Front: convex; 20mA

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-173ED
TME Symbol:
L-173ED

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
Shape
rectangular
Dimensions
5x2.5mm
Luminosity
3...10mcd
Viewing angle
100°
Front
convex
Wavelength
617nm
LED lens
diffused, red
Mounting
THT
LED current
20mA
Operating voltage
2...2.5V DC
Number of terminals
2
Gross weight0.233 g
Certificates
See other products in this category: THT LEDs rectangle KINGBRIGHT ELECTRONIC
*
L-173ED
Product withdrawn from the offer
Use the specification table below to search for similar products