+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-34F3C

IR transmitter; 3mm; 940nm; transparent; 8÷12mW; 50°; 1.2÷1.6VDC


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-34F3C
TME Symbol:
L-34F3C

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
IR transmitter
LED diameter
3mm
Wavelength
940nm
LED lens
transparent
Radiant power
8...12mW
Viewing angle
50°
Operating voltage
1.2...1.6V DC
Mounting
THT
LED current
20mA
Gross weight0.153 g
Certificates
See other products in this category: IR LEDs KINGBRIGHT ELECTRONIC,
*
L-34F3C
1998 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.20 USDGross price for quantities from 5 pcs - 0.20 USD
Net price for quantities from 25 pcs - 0.17 USDGross price for quantities from 25 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs