+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED colour | yellow | |
LED diameter | 3mm | |
LED version | blinking | |
Luminosity | 5...10mcd | |
Viewing angle | 60° | |
Wavelength | 588nm | |
Mounting | THT | |
Operating voltage | 3.5...14V DC | |
LED current | 22mA | |
LED lens | diffused, yellow | |
Front | convex | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
Blink frequency | 1.5...3Hz |