+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-4060VH/2ID

LED; in housing; red; No.of diodes: 2; 1.8mm; 20mA; 70°; 8÷15mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-4060VH/2ID
TME Symbol:
L-4060VH/2ID

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
in housing
LED colour
red
Number of diodes
2
LED diameter
1.8mm
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
70°
Luminosity
8...15mcd
Wavelength
617nm
Operating voltage
2...2.5V DC
Gross weight0.37 g
Certificates
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC,
*
L-4060VH/2ID
470 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 5 pcs - 0.98 USDGross price for quantities from 5 pcs - 0.98 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 250 pcs - 0.82 USDGross price for quantities from 250 pcs - 0.82 USD
Net price for quantities from 500 pcs - 0.80 USDGross price for quantities from 500 pcs - 0.80 USD
Net price for quantities from 1000 pcs - 0.79 USDGross price for quantities from 1000 pcs - 0.79 USD
Packaging method by the manufacturer:Bag = 500 pcs