+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED version | in housing | |
LED diameter | 1.8mm | |
Number of diodes | 2 | |
LED colour | yellow | |
Mounting | THT | |
Front | convex | |
LED current | 20mA | |
LED lens | diffused, yellow | |
Viewing angle | 70° | |
Luminosity | 4...8mcd | |
Wavelength | 588nm | |
Operating voltage | 2.1...2.5V DC |