+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-47XEC

LED; red; 3mm; 6÷12mcd; 130°; Front: recessed; 2÷2.5VDC

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-47XEC
TME Symbol:
L-47XEC

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
LED diameter
3mm
Luminosity
6...12mcd
Viewing angle
130°
Wavelength
617nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
recessed
Operating voltage
2...2.5V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.135 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
L-47XEC
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order
Packaging method by the manufacturerBag = 1 000 pcs