+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-47XYT

LED; yellow; 3mm; 2÷4mcd; 130°; Front: recessed; 2.1÷2.5VDC

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-47XYT
TME Symbol:
L-47XYT

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
yellow
LED diameter
3mm
Luminosity
2...4mcd
Viewing angle
130°
Wavelength
588nm
LED lens
transparent, yellow
LED current
20mA
Mounting
THT
Front
recessed
Operating voltage
2.1...2.5V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.187 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
L-47XYT
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Product for special order