+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-53SRD-12V

LED; red; 3mm; 100÷180mcd; 60°; Front: convex; 12VDC; No.of term: 2

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-53SRD-12V
TME Symbol:
L-53SRD-12V

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
LED diameter
3mm
Luminosity
100...180mcd
Viewing angle
60°
Wavelength
640nm
LED lens
diffused, red
Mounting
THT
Front
convex
Operating voltage
12V DC
Number of terminals
2
Gross weight0.3 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
L-53SRD-12V
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 20 000.
Multiplicity: 1 000.
Product for special order