+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-53SRD-E

LED; red; 5mm; 300÷500mcd; 60°; Front: convex; 1.85÷2.5VDC

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-53SRD-E
TME Symbol:
L-53SRD-E

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
300...500mcd
Viewing angle
60°
Wavelength
660nm
LED lens
diffused, red
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.85...2.5V DC
Number of terminals
2
Gross weight0.293 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC
*
L-53SRD-E
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 500 pcs