+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-7104FG/1Y1GD

LED; in housing; 3mm; No.of diodes: 2; yellow/green; 20mA; 40°


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-7104FG/1Y1GD
TME Symbol:
L-7104FG/1Y1GD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
yellow/green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green, yellow
Viewing angle
40°
Wavelength
568nm, 588nm
Luminosity of green colour
10...25mcd
Luminosity of yellow colour
8...15mcd
Operating voltage
2.1...2.5/2.2...2.5V DC
Gross weight1 g
Certificates
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC,
*
L-7104FG/1Y1GD
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order