+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-7104GO/2GD

LED; in housing; 3mm; No.of diodes: 2; green; 20mA; 40°; 10÷25mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-7104GO/2GD
TME Symbol:
L-7104GO/2GD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
40°
Luminosity
10...25mcd
Wavelength
568nm
Operating voltage
2.2...2.5V DC
Gross weight0.6 g
Certificates
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC,
*
L-7104GO/2GD
101 in TME stock
Net price for quantities from 2 pcs - 0.33 USDGross price for quantities from 2 pcs - 0.33 USD
Net price for quantities from 5 pcs - 0.20 USDGross price for quantities from 5 pcs - 0.20 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts