+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-7104MD/1LG1LYD

LED; in housing; 3mm; No.of diodes: 2; yellow/green; 2mA; 40°

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-7104MD/1LG1LYD
TME Symbol:
L-7104MD/1LG1LYD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
yellow/green
Mounting
THT
Front
convex
LED current
2mA
LED lens
diffused, green, yellow
Viewing angle
40°
Wavelength
568nm, 588nm
Luminosity of green colour
0.7...1.5mcd
Luminosity of yellow colour
1...2mcd
Operating voltage
1.9...2.5/1.85...2.5V DC
Gross weight0.447 g
Certificates
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC,
*
L-7104MD/1LG1LYD
2366 in TME stock
Net price for quantities from 2 pcs - 0.53 USDGross price for quantities from 2 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs