+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-7104SURD-G

LED; red; 3mm; 800÷1200mcd; 50°; Front: convex; 1.9÷2.5VDC


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-7104SURD-G
TME Symbol:
L-7104SURD-G

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
LED diameter
3mm
Luminosity
800...1200mcd
Viewing angle
50°
Wavelength
630nm
LED lens
diffused, red
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.9...2.5V DC
Number of terminals
2
Gross weight0.143 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
L-7104SURD-G
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 20 000.
Multiplicity: 500.
Product for special order
Packaging method by the manufacturerBag = 500 pcs