+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-710A8SA/3GD

LED; in housing; 3mm; No.of diodes: 3; green; 20mA; 40°; 8÷20mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-710A8SA/3GD
TME Symbol:
L-710A8SA/3GD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
3
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
40°
Luminosity
8...20mcd
Wavelength
568nm
Operating voltage
2.2...2.5V DC
Gross weight0.85 g
Certificates
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC,
*
L-710A8SA/3GD
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Product for special order