+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-7113F3C

IR transmitter; 5mm; 940nm; transparent; 15÷30mW; 20°; 1.2÷1.6VDC


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-7113F3C
TME Symbol:
L-7113F3C

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
940nm
LED lens
transparent
Radiant power
15...30mW
Viewing angle
20°
Operating voltage
1.2...1.6V DC
Mounting
THT
LED current
20mA
Gross weight0.294 g
Certificates
See other products in this category: IR LEDs KINGBRIGHT ELECTRONIC,
*
L-7113F3C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.18 USDGross price for quantities from 1 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 400 pcs - 0.15 USDGross price for quantities from 400 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs