+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED colour | green | |
LED diameter | 5mm | |
Luminosity | 18...60mcd | |
Viewing angle | 20° | |
Wavelength | 568nm | |
LED lens | green, transparent | |
LED current | 10mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 2.2...2.5V DC | |
Number of terminals | 2 |