+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-7113MGDL

LED; green; 5mm; 70÷170mcd; 30°; Front: convex; 2.1÷2.5VDC

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-7113MGDL
TME Symbol:
L-7113MGDL

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
green
LED diameter
5mm
Luminosity
70...170mcd
Viewing angle
30°
Wavelength
570nm
LED lens
diffused, green
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.5V DC
Number of terminals
2
Gross weight0.296 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
L-7113MGDL
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 20 000.
Multiplicity: 500.
Product for special order
Packaging method by the manufacturerBag = 500 pcs