+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-7113SF4C

IR transmitter; 5mm; 880nm; transparent; 6÷15mW; 20°; 1.3÷1.6VDC

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-7113SF4C
TME Symbol:
L-7113SF4C

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
880nm
LED lens
transparent
Radiant power
6...15mW
Viewing angle
20°
Operating voltage
1.3...1.6V DC
Mounting
THT
LED current
20mA
Gross weight0.01 g
Certificates
See other products in this category: IR LEDs KINGBRIGHT ELECTRONIC,
*
L-7113SF4C
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 20 000.
Multiplicity: 1 000.
Product for special order