+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-796BYD

LED; yellow; 8mm; blinking; 20÷70mcd; 60°; 3.5÷14VDC; 21mA; 1.5÷3Hz

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-796BYD
TME Symbol:
L-796BYD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
yellow
LED diameter
8mm
LED version
blinking
Luminosity
20...70mcd
Viewing angle
60°
Wavelength
590nm
Mounting
THT
Operating voltage
3.5...14V DC
LED current
21mA
LED lens
diffused, yellow
Front
convex
Terminal pitch
2.54mm
Blink frequency
1.5...3Hz
Gross weight0.682 g
Certificates

WATCH VIDEO

See other products in this category: Special effect LED's KINGBRIGHT ELECTRONIC,
*
L-796BYD
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Product for special order