+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-835/2GDT

LED backlight; green; 10x5mm; diffused,green; 5÷20mcd; λd: 568nm


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-835/2GDT
TME Symbol:
L-835/2GDT

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED backlight
Colour
green
Dimensions
10x5mm
LED lens
diffused, green
Luminosity
5...20mcd
Wavelength
568nm
Viewing angle
120°
Mounting
THT
LED backlight variant
single
Gross weight0.575 g
Certificates
See other products in this category: Backlights KINGBRIGHT ELECTRONIC,
*
L-835/2GDT
1120 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 2000 pcs - 0.37 USDGross price for quantities from 2000 pcs - 0.37 USD
Packaging method by the manufacturer:Tube = 50 pcsBag = 500 pcs