+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED version | in housing | |
LED diameter | 3mm | |
Number of diodes | 2 | |
LED colour | yellow/green | |
Mounting | THT | |
Front | convex | |
LED current | 20mA | |
LED lens | diffused, green, yellow | |
Viewing angle | 40° | |
Wavelength | 568nm, 588nm | |
Luminosity of green colour | 10...25mcd | |
Luminosity of yellow colour | 8...15mcd | |
Operating voltage | 2.1...2.5/2.2...2.5V DC |