+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-934EB/1Y1ID-RV

LED; in housing; 3mm; No.of diodes: 2; red/yellow; 20mA; 40°

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-934EB/1Y1ID-RV
TME Symbol:
L-934EB/1Y1ID-RV

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
red/yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red, yellow
Viewing angle
40°
Wavelength
588nm, 617nm
Luminosity of red colour
12...30mcd
Luminosity of yellow colour
8...15mcd
Operating voltage
2...2.5/2.1...2.5V DC
Gross weight0.5 g
Certificates
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC,
*
L-934EB/1Y1ID-RV
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order