+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-934ID-TNB2.54

LED; red; 3mm; 8÷50mcd; 60°; Front: convex; 2÷2.5VDC; No.of term: 2


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-934ID-TNB2.54
TME Symbol:
L-934ID-TNB2.54

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
LED diameter
3mm
Luminosity
8...50mcd
Viewing angle
60°
Wavelength
617nm
LED lens
diffused, red
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...2.5V DC
Number of terminals
2
Kind of package
tape
Gross weight0.21 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
L-934ID-TNB2.54
11562 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 200 pcs - 0.20 USDGross price for quantities from 200 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.10 USDGross price for quantities from 6000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 000 pcs