+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-934IT

LED; 3mm; red; 20÷125mcd; 50°; Front: convex; 2÷2.5VDC; No.of term: 2

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-934IT
TME Symbol:
L-934IT

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED diameter
3mm
LED colour
red
Luminosity
20...125mcd
Viewing angle
50°
Wavelength
625nm
LED lens
red, transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...2.5V DC
Number of terminals
2
Gross weight0.141 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
L-934IT
4408 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.08 USDGross price for quantities from 1 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs