+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-934LYD

LED; 3mm; yellow; 0.8÷3.2mcd; 60°; Front: convex; 1.8÷2.1VDC

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-934LYD
TME Symbol:
L-934LYD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED diameter
3mm
LED colour
yellow
Luminosity
0.8...3.2mcd
Viewing angle
60°
Wavelength
588nm
LED lens
diffused, yellow
LED current
2mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.1V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.143 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
L-934LYD
27482 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.08 USDGross price for quantities from 1 pcs - 0.08 USD
Net price for quantities from 300 pcs - 0.07 USDGross price for quantities from 300 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 600 pcs - 0.06 USDGross price for quantities from 600 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs