+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED colour | blue | |
LED diameter | 3mm | |
Luminosity | 50mcd | |
Viewing angle | 60° | |
Wavelength | 466nm | |
LED lens | blue, diffused | |
Mounting | THT | |
Front | convex | |
Number of terminals | 2 |