+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-934MBDL

LED; blue; 3mm; 20÷50mcd; 60°; Front: convex; 3.8÷4.5VDC


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-934MBDL
TME Symbol:
L-934MBDL

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
blue
LED diameter
3mm
Luminosity
20...50mcd
Viewing angle
60°
Wavelength
455nm
LED lens
blue, diffused
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3.8...4.5V DC
Gross weight0.173 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
L-934MBDL
4484 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 200 pcs - 0.43 USDGross price for quantities from 200 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 500 pcs