+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-934SB/1I1Y2GD

LED; in housing; 3mm; No.of diodes: 4; red/green/yellow; 20mA; 40°


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-934SB/1I1Y2GD
TME Symbol:
L-934SB/1I1Y2GD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
red/green/yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green, red, yellow
Viewing angle
40°
Wavelength
568nm, 588nm, 617nm
Luminosity of green colour
10...25mcd
Luminosity of red colour
12...30mcd
Luminosity of yellow colour
8...15mcd
Operating voltage
2...2.5/2.2...2.5/2.1...2.5V DC
Gross weight3.238 g
Certificates
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC,
*
L-934SB/1I1Y2GD
47 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 5 pcs - 0.86 USDGross price for quantities from 5 pcs - 0.86 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 240 pcs - 0.70 USDGross price for quantities from 240 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 120 pcs